Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet, 590 mm x 285mm x 2 mm, Weave Cotton, Phenolic Resin
- RS Stock No.:
- 681-205
- Manufacturer:
- Tufnol
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 5
€68.98
(exc. VAT)
€84.85
(inc. VAT)
- RS Stock No.:
- 681-205
- Manufacturer:
- Tufnol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufnol | |
| Colour | Brown | |
| Product Type | Plastic Sheet | |
| Length | 590mm | |
| Width | 285mm | |
| Thickness | 2mm | |
| Laminate Material | Weave Cotton, Phenolic Resin | |
| Material | Synthetic Resin Bonded Fabric | |
| Density | 1.36g/cm³ | |
| Tensile Strength | 68MPa | |
| Water Absorption | 3.3mg/cm² | |
| Standards/Approvals | No | |
| Thermal Conductivity | 0.37W/mK | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 8.6kJ/m² | |
| Adhesive Backing | Yes | |
| Select all | ||
|---|---|---|
Brand Tufnol | ||
Colour Brown | ||
Product Type Plastic Sheet | ||
Length 590mm | ||
Width 285mm | ||
Thickness 2mm | ||
Laminate Material Weave Cotton, Phenolic Resin | ||
Material Synthetic Resin Bonded Fabric | ||
Density 1.36g/cm³ | ||
Tensile Strength 68MPa | ||
Water Absorption 3.3mg/cm² | ||
Standards/Approvals No | ||
Thermal Conductivity 0.37W/mK | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 8.6kJ/m² | ||
Adhesive Backing Yes | ||
- COO (Country of Origin):
- GB
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Carp brand (fine weave)
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.
Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components
Whale brand (medium weave)
A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.
Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203
Related links
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Weave Cotton, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Weave Cotton, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Weave Cotton, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Weave Cotton, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Weave Cotton, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Weave Cotton, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Weave Cotton, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Phenolic Resin, Weave Cotton
