RS PRO Beige Polypropylene Plastic Sheet, 995 mm x 495mm x 6 mm
- RS Stock No.:
- 682-573
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 2 units)*
€100.73
(exc. VAT)
€123.90
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 2 | €100.73 | €50.365 |
| 3 - 9 | €93.69 | €46.845 |
| 10 - 29 | €88.64 | €44.32 |
| 30 + | €80.60 | €40.30 |
*price indicative
- RS Stock No.:
- 682-573
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Beige | |
| Length | 995mm | |
| Width | 495mm | |
| Thickness | 6mm | |
| Material | Polypropylene | |
| Density | 0.91g/cm³ | |
| Tensile Strength | 30MPa | |
| Hardness | 80 Ball Indentation | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.03% | |
| Standards/Approvals | ASTM-D 1929, DIN 53765, DIN 53765-D-10, DIN 53479 | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Beige | ||
Length 995mm | ||
Width 495mm | ||
Thickness 6mm | ||
Material Polypropylene | ||
Density 0.91g/cm³ | ||
Tensile Strength 30MPa | ||
Hardness 80 Ball Indentation | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.03% | ||
Standards/Approvals ASTM-D 1929, DIN 53765, DIN 53765-D-10, DIN 53479 | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- DE
RS PRO Beige Plastic Sheet, 995 mm x 495 mm x 6 mm
This RS PRO beige plastic sheet is ideal for creating high-quality technical components and parts. It's made of PP (polypropylene), which has a high level of tensile strength and hardness. This makes it exceptionally durable and resistant to wear and strain, making it ideal for high-intensity, frequent use.
The heat resistance of this PP sheet allows your components to operate in temperatures as high as +80°C, making them safe for use in extreme heat. For safety in the event of a fire, it also has a UL (Underwriters' Laboratories) 94-HB rating, meaning it will self-extinguish when set on fire. You'll commonly find this rod used for packaging as well as for components in the electronics and automotive industries.
Features and Benefits
Related links
- RS PRO Beige Polypropylene Plastic Sheet, 995 mm x 495mm x 12 mm
- RS PRO Beige Polypropylene Plastic Sheet, 995 mm x 495mm x 9 mm
- RS PRO Beige Polypropylene Plastic Sheet, 995 mm x 495mm x 4.5 mm
- RS PRO Beige Polypropylene Plastic Sheet, 995 mm x 495mm x 3 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1 m x 500mm x 15 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1 m x 500mm x 20 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1 m x 500mm x 10 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1 m x 500mm x 25 mm
