RS PRO Brown High Density Polyethylene Cutting Board, 300 mm x 300mm x 25 mm
- RS Stock No.:
- 714-433
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€112.96
(exc. VAT)
€138.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.96 |
*price indicative
- RS Stock No.:
- 714-433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Brown | |
| Product Type | Cutting Board | |
| Length | 300mm | |
| Width | 300mm | |
| Thickness | 25mm | |
| Material | High Density Polyethylene | |
| Density | 0.95g/cm³ | |
| Tensile Strength | 27MPa | |
| Hardness | Shore D 65 | |
| Flammability Rating | UL HB | |
| Water Absorption | 0.01% | |
| Thermal Conductivity | 0.4W/mK | |
| Standards/Approvals | EU 10/2011 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Brown | ||
Product Type Cutting Board | ||
Length 300mm | ||
Width 300mm | ||
Thickness 25mm | ||
Material High Density Polyethylene | ||
Density 0.95g/cm³ | ||
Tensile Strength 27MPa | ||
Hardness Shore D 65 | ||
Flammability Rating UL HB | ||
Water Absorption 0.01% | ||
Thermal Conductivity 0.4W/mK | ||
Standards/Approvals EU 10/2011 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
RS PRO HMW PE-HD Cutting Boards
RS PRO HMW Cutting Boards are manufactured from premium High Molecular Weight Polyethylene (HMW PE-HD), providing a durable, non-absorbent, and wear-resistant surface for food preparation, industrial processing, engineering, and fabrication applications.
Engineered for demanding environments, these boards combine excellent abrasion resistance, impact strength, and low friction properties to withstand repeated cutting, machining, fabrication, and handling operations. The smooth, non-porous surface resists moisture absorption, chemicals, and staining, making the boards suitable for hygienic food-contact areas as well as industrial workshops and manufacturing facilities.
Available in a range of sizes, thicknesses and colour options, including variants with integrated juice grooves, the RS PRO HMW Cutting Board range delivers a reliable, long-lasting working surface where durability, hygiene and wear resistance are essential.
Engineered for demanding environments, these boards combine excellent abrasion resistance, impact strength, and low friction properties to withstand repeated cutting, machining, fabrication, and handling operations. The smooth, non-porous surface resists moisture absorption, chemicals, and staining, making the boards suitable for hygienic food-contact areas as well as industrial workshops and manufacturing facilities.
Available in a range of sizes, thicknesses and colour options, including variants with integrated juice grooves, the RS PRO HMW Cutting Board range delivers a reliable, long-lasting working surface where durability, hygiene and wear resistance are essential.
Features & Benefits
Manufactured from high-quality HMW PE-HD (High Molecular Weight Polyethylene)
Suitable for direct food-contact applications
Excellent wear, abrasion and scratch resistance
High impact strength for demanding commercial and industrial environments
Low moisture absorption (<0.01%)
Smooth, non-porous and easy-to-clean surface
Good chemical resistance to many cleaning agents and industrial chemicals
Low-friction properties for smooth material handling and processing
Temperature resistant from -100°C to +80°C
Available with or without integrated juice groove
Long service life under frequent cutting, processing and fabrication operations
Suitable for direct food-contact applications
Excellent wear, abrasion and scratch resistance
High impact strength for demanding commercial and industrial environments
Low moisture absorption (<0.01%)
Smooth, non-porous and easy-to-clean surface
Good chemical resistance to many cleaning agents and industrial chemicals
Low-friction properties for smooth material handling and processing
Temperature resistant from -100°C to +80°C
Available with or without integrated juice groove
Long service life under frequent cutting, processing and fabrication operations
Typical Applications
Food & Catering
Commercial kitchens
Food processing facilities
Meat, fish and poultry preparation
Bakeries and confectionery production
Catering and hospitality environments
Food processing facilities
Meat, fish and poultry preparation
Bakeries and confectionery production
Catering and hospitality environments
Industrial & Engineering
Engineering workshops
Fabrication and assembly benches
Machine shop sacrificial surfaces
Wear pads and protective work surfaces
Material handling applications
Packaging and processing equipment
Manufacturing and production environments
Fabrication and assembly benches
Machine shop sacrificial surfaces
Wear pads and protective work surfaces
Material handling applications
Packaging and processing equipment
Manufacturing and production environments
Construction & Building
Durable cutting surfaces
Workbench protection
Temporary fabrication surfaces
Site workshops and maintenance areas
Workbench protection
Temporary fabrication surfaces
Site workshops and maintenance areas
Compliance
EU 10/2011 Food Contact Compliant
DIN 51097 Class C
DIN 51097 Class C
Range Options
Available in:
Thicknesses: 12 mm, 15 mm, 20 mm and 25 mm
Sizes: 300 x 300 mm, 475 x 475 mm and 950 x 950 mm
Colours: White, Red, Blue, Yellow, Green, Brown, White/Black Marble and Grey/Black Marble
Thicknesses: 12 mm, 15 mm, 20 mm and 25 mm
Sizes: 300 x 300 mm, 475 x 475 mm and 950 x 950 mm
Colours: White, Red, Blue, Yellow, Green, Brown, White/Black Marble and Grey/Black Marble
Related links
- RS PRO Brown High Density Polyethylene Cutting Board, 300 mm x 300mm x 12 mm
- RS PRO Brown High Density Polyethylene Cutting Board, 300 mm x 300mm x 15 mm
- RS PRO Brown High Density Polyethylene Cutting Board, 300 mm x 300mm x 20 mm
- RS PRO Red High Density Polyethylene Cutting Board, 300 mm x 300mm x 25 mm
- RS PRO White High Density Polyethylene Cutting Board, 300 mm x 300mm x 25 mm
- RS PRO Blue High Density Polyethylene Cutting Board, 300 mm x 300mm x 25 mm
- RS PRO Green High Density Polyethylene Cutting Board, 300 mm x 300mm x 25 mm
- RS PRO Yellow High Density Polyethylene Cutting Board, 300 mm x 300mm x 25 mm
