RS PRO Black Glass Reinforced Plastic Plastic Sheet, 500 mm x 305mm x 10 mm, Polyamide 66 GF30

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

€141.36

(exc. VAT)

€173.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 2€141.36
3 - 9€131.46
10 - 29€124.40
30 +€113.10

*price indicative

RS Stock No.:
771-869
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plastic Sheet

Colour

Black

Length

500mm

Width

305mm

Thickness

10mm

Material

Glass Reinforced Plastic

Laminate Material

Polyamide 66 GF30

Density

1.35g/cm³

Tensile Strength

160MPa

Hardness

M 90 Rockwell

Flammability Rating

UL94 HB

Water Absorption

5.5%

Thermal Conductivity

0.27W/mK

Standards/Approvals

No

Maximum Operating Temperature

100°C

Adhesive Backing

Yes

COO (Country of Origin):
DE

Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic


Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.

High temperature static applications

30% glass filling reinforces stiffness

Excellent dimensional stability

Increased strength and performance in comparison to standard nylon 66

Black in colour

Standards

30s DIN 53456

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy