RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 20 mm, Epoxy Resin, Fine Weave Cotton, Acrylic, Fibreglass

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€155.10

(exc. VAT)

€190.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€155.10
3 - 9€144.24
10 - 29€136.48
30 +€124.07

*price indicative

RS Stock No.:
184-7204
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plastic Sheet

Colour

Natural

Length

500mm

Width

500mm

Thickness

20mm

Laminate Material

Epoxy Resin, Fine Weave Cotton, Acrylic, Fibreglass

Material

Polyamide

Density

1.15g/cm³

Tensile Strength

85MPa

Hardness

170 Ball Indentation

Flammability Rating

UL94 HB

Water Absorption

7%

Standards/Approvals

No

Thermal Conductivity

0.38W/mK

Maximum Operating Temperature

100°C

Adhesive Backing

No

COO (Country of Origin):
DE

RS PRO Cast Nylon sheets, PA sheet : Polyamide


From the trusted brand RS PRO, comes a range of cast nylon sheets. Manufactured to industry standards and featuring 170 ball indentation hardness, these sheets are of high quality and are great value.

These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.

Features and benefits


  • Maximum operating temperatures of +170 °C and +180 °C

  • Flammability rating of UL 94 HB

  • High tensile and impact strength

  • High abrasion, chemical, acid and alkali resistance

  • Applications


    Nylon has an array of application use such as;

  • Industrial

  • Automotive

  • Electronics

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Natural & Cast Nylon


    Standards

    DIN 50 014

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy