Tufnol Brown Synthetic Resin Bonded Paper Plastic Sheet, 590 mm x 285mm x 10 mm, Kraft Paper, Phenolic Resin
- RS Stock No.:
- 194-1148
- Manufacturer:
- Tufnol
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 194-1148
- Manufacturer:
- Tufnol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufnol | |
| Product Type | Plastic Sheet | |
| Colour | Brown | |
| Length | 590mm | |
| Width | 285mm | |
| Thickness | 10mm | |
| Material | Synthetic Resin Bonded Paper | |
| Laminate Material | Kraft Paper, Phenolic Resin | |
| Density | 1.36g/cm³ | |
| Water Absorption | 0.01% | |
| Standards/Approvals | No | |
| Thermal Conductivity | 0.26W/mK | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 2.7kJ/m² | |
| Adhesive Backing | Yes | |
| Select all | ||
|---|---|---|
Brand Tufnol | ||
Product Type Plastic Sheet | ||
Colour Brown | ||
Length 590mm | ||
Width 285mm | ||
Thickness 10mm | ||
Material Synthetic Resin Bonded Paper | ||
Laminate Material Kraft Paper, Phenolic Resin | ||
Density 1.36g/cm³ | ||
Water Absorption 0.01% | ||
Standards/Approvals No | ||
Thermal Conductivity 0.26W/mK | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 2.7kJ/m² | ||
Adhesive Backing Yes | ||
- COO (Country of Origin):
- GB
Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.
Readily machinable and can be hot punched in thickness up to 3.2mm
Applications include terminal boards, mounting panels, tag strips, coil formers, insulating sleeves and bushes, busbar supports,coil supports, insulated enclosures, brush holders, insulating spacers, plugs and sockets
Dielectric Strength In Oil At 90C8.1 MV/m (Flatwise), stock no. 194-1154
Standards
BS 2572 Type P3 (EN 60893 type PF CP 206); BS 5102 Type 1; BS 1137 Type 1
Related links
- Tufnol Brown Synthetic Resin Bonded Paper Plastic Sheet Kraft Paper, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Paper Plastic Sheet Kraft Paper, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Paper Plastic Sheet Kraft Paper, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Paper Plastic Sheet Kraft Paper, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Paper Plastic Sheet Phenolic Resin, Kraft Paper
- Tufnol Brown Synthetic Resin Bonded Paper Plastic Sheet Phenolic Resin, Kraft Paper
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Phenolic Resin, Weave Cotton
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Weave Cotton, Phenolic Resin
