RS PRO Black POM Plastic Sheet, 500 mm x 330mm x 10 mm
- RS Stock No.:
- 197-4441
- Distrelec Article No.:
- 304-18-473
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€104.95
(exc. VAT)
€129.09
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €104.95 |
| 3 - 9 | €97.62 |
| 10 - 29 | €92.36 |
| 30 + | €83.95 |
*price indicative
- RS Stock No.:
- 197-4441
- Distrelec Article No.:
- 304-18-473
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 330mm | |
| Thickness | 10mm | |
| Material | POM | |
| Density | 1.42g/cm³ | |
| Tensile Strength | 70MPa | |
| Hardness | M 90 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Standards/Approvals | EU 10/2011, RoHS, FDA, Aerospace, REACH, ISO 9001 | |
| Thermal Conductivity | 0.43W/mK | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 330mm | ||
Thickness 10mm | ||
Material POM | ||
Density 1.42g/cm³ | ||
Tensile Strength 70MPa | ||
Hardness M 90 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Standards/Approvals EU 10/2011, RoHS, FDA, Aerospace, REACH, ISO 9001 | ||
Thermal Conductivity 0.43W/mK | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO Black Acetal Homopolymer Delrin® POM Sheet, 500 mm x 330mm x 10mm
A high quality and durable Polyoxymethylene Acetal sheet measuring 500mm x 330 x 10mm with a tensile strength of 80 MPa.;Manufactured using Delrin resin the Polyoxymethylene POM-H the sheet has excellent mechanical strength, low friction is resistant to chemicals, bonding and has a good level of dimensional stability. ;The Delrin POM-H rod is electrically insulating and is safe for use at temperatures up to 150°C however it is not resistant to water over 60°C.;Readily machinable and suitable for various applications, this Black Acetal sheet is suitable for use in a wide range of environments including aerospace, food processing and general industrial applications.
Features and Benefits
Delrin Acetal POM-H sheet;500 x 330 x 10mm;High strength;Good machinability;Good slide and wear properties;Good chemical resistance;Easy to polish
Standards and Approvals: ISO 9001, EU 10/2011, FDA and Aerospace approved.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black POM Plastic Sheet, 500 mm x 330mm x 6 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 330mm x 30 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 330mm x 20 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 330mm x 25 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 330mm x 40 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 330mm x 12 mm
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 10 mm
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 6 mm
