RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 8 mm
- RS Stock No.:
- 282-0171
- Distrelec Article No.:
- 304-19-260
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.11
(exc. VAT)
€67.79
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €55.11 |
| 3 - 9 | €51.23 |
| 10 - 29 | €48.49 |
| 30 + | €44.07 |
*price indicative
- RS Stock No.:
- 282-0171
- Distrelec Article No.:
- 304-19-260
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 8mm | |
| Material | POM | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 55MPa | |
| Hardness | M 86 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Thermal Conductivity | 0.17W/mK | |
| Standards/Approvals | DIN 50014 | |
| Maximum Operating Temperature | 100°C | |
| Impact Strength | 12kJ/m² | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 500mm | ||
Width 300mm | ||
Thickness 8mm | ||
Material POM | ||
Density 1.41g/cm³ | ||
Tensile Strength 55MPa | ||
Hardness M 86 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Thermal Conductivity 0.17W/mK | ||
Standards/Approvals DIN 50014 | ||
Maximum Operating Temperature 100°C | ||
Impact Strength 12kJ/m² | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO Black POM-C Acetal Solid Plastic Sheets. POM Sheet : Polyoxymethylene
From RS Pro a range of high-quality Acetal solid plastic sheets black in colour and available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different types of plastic sheet have different properties which lend them for use in specific applications
What is POM-C Acetal?
Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). POM-C acetal is a POM copolymer which, due to its high crystallinity, is especially tough with good chemical resistance. POM-C acetal also offers high mechanical strength, rigidity and hardness. This plastic also features good slide and wear properties, components made from this solid plastic sheet slide very easily and dont stick or lock up. This is an essential quality when this plastic is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. Acetal is classified as an engineering plastic and, due to its unique properties, is ideal for use in a wide range of industries
Features and Benefits
• Strong, tough and rigid
• Improved UV protection due to the black colouring
• Hot water resistant
• Good chemical resistance
• Resistant to dilute acids, cleaning agents and many solvents
• Good sliding and wear properties
• Difficult to bond
• Easily welded
• Very good electrical insulation properties
• Easy to machine and polish
Applications
POM-C acetal solid plastic sheet, with it's unique attributes, make it a versatile material that can be used in a wide range of industries including mechanical, automotive and electrical engineering, food and medical and in transport and conveyor, aircraft and aerospace and oil and gas technologies. POM-C acetal is ideal for use in precision parts that require high rigidity, low friction and chemical resistance. Components that are manufactured from this plastic include the following:
• Friction bearings
• Gears
• Tool Supports
• Housing parts
• Rollers
• Friction Strips
• Plugs
• Insulators
• Agitators and kneading elements
• Seals
What tools can be used to cut this plastic sheet?
The choice of tools used to cut this plastic depend on the thickness of the sheet being cut. Thin sheets of plastic can be cut using a sharp utility knife. Thicker sheets can be cut using a range of different types of saw such as a fine toothed hand saw or hacksaw or an electric table saw, band saw, circular saw or jig saw. The teeth on the saw blade should be well sharpened and evenly spaced out with a uniform height and shape to avoid cracking or chipping the plastic. The friction caused by sawing can cause the blade to heat which can melt the plastic therefore using a no-melt blade is recommended. If using a regular blade, it is an idea to pause between cuts to allow the blade to cool.
Standards
DIN 50 014
Related links
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 60 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 16 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 25 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 6 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 30 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 12 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 50 mm
