Tufnol Natural, Black Laminated Plastic Paper Laminated Plastic, 1.17 m x 12.7 mm OD x 6.34 mm ID Paper, Phenolic Resin,
- RS Stock No.:
- 194-1205
- Manufacturer:
- Tufnol
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-1205
- Manufacturer:
- Tufnol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufnol | |
| Colour | Natural, Black | |
| Product Type | Paper Laminated Plastic | |
| Length | 1.17m | |
| Material | Laminated Plastic | |
| Laminate Material | Paper, Phenolic Resin, Tufnol Kite | |
| Inside Diameter | 6.34mm | |
| Outside Diameter | 12.7mm | |
| Thickness | 3.2mm | |
| Density | 1.35g/cm³ | |
| Maximum Operating Temperature | 90°C | |
| Water Absorption | 1mg/cm² | |
| Standards/Approvals | No | |
| Impact Strength | 2.7kJ/m² | |
| Select all | ||
|---|---|---|
Brand Tufnol | ||
Colour Natural, Black | ||
Product Type Paper Laminated Plastic | ||
Length 1.17m | ||
Material Laminated Plastic | ||
Laminate Material Paper, Phenolic Resin, Tufnol Kite | ||
Inside Diameter 6.34mm | ||
Outside Diameter 12.7mm | ||
Thickness 3.2mm | ||
Density 1.35g/cm³ | ||
Maximum Operating Temperature 90°C | ||
Water Absorption 1mg/cm² | ||
Standards/Approvals No | ||
Impact Strength 2.7kJ/m² | ||
- COO (Country of Origin):
- GB
Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.
Readily machinable and can be hot punched in thickness up to 3.2mm
Applications include terminal boards, mounting panels, tag strips, coil formers, insulating sleeves and bushes, busbar supports,coil supports, insulated enclosures, brush holders, insulating spacers, plugs and sockets
Dielectric Strength In Oil At 90C8.1 MV/m (Flatwise), stock no. 194-1154
Standards
BS 2572 Type P3 (EN 60893 type PF CP 206); BS 5102 Type 1; BS 1137 Type 1
Related links
- Tufnol Black 1.17 m x 22.23 mm OD x 15.88 mm ID Phenolic Resin,
- Tufnol Black 1.17 m x 38.1 mm OD x 31.75 mm ID Phenolic Resin,
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Natural Cotton Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Natural Cotton Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Natural Fibreglass Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 30 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 6 mm Diameter
