Festo Green Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID x 5 mm
- RS Stock No.:
- 273-7150
- Distrelec Article No.:
- 303-73-358
- Mfr. Part No.:
- PUN-H-F-16X2,5-GN
- Manufacturer:
- Festo
Subtotal (1 bag of 50 metres)*
€388.80
(exc. VAT)
€478.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €388.80 | €7.776 |
*price indicative
- RS Stock No.:
- 273-7150
- Distrelec Article No.:
- 303-73-358
- Mfr. Part No.:
- PUN-H-F-16X2,5-GN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Green | |
| Product Type | Plastic Tube | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Flammability Rating | UL94 HB | |
| Model Number | 8153424 | |
| Hardness | D 52 +/-3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Green | ||
Product Type Plastic Tube | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Thickness 5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Flammability Rating UL94 HB | ||
Model Number 8153424 | ||
Hardness D 52 +/-3 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in green colour. This tubing has 16 mm outside diameter, 11 mm inside diameter and 88 mm flow relevant bending radius with 38 mm minimum bending radius. This plastic tubing is used for push in connector of 16 mm outer diameter pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID x 5 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
