Festo Yellow Polyethylene Round Plastic Tube x 16 mm OD x 10.8 mm ID Polyethylene

Subtotal (1 bag of 50 metres)*

€152.00

(exc. VAT)

€186.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€152.00€3.04

*price indicative

RS Stock No.:
289-2008
Mfr. Part No.:
PEN-16X2,5-GE
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Colour

Yellow

Product Type

Plastic Tube

Laminate Material

Polyethylene

Material

Polyethylene

Tube Form

Round

Inside Diameter

10.8mm

Outside Diameter

16mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS-compliant, VDMA24364-B2-L, TÜV (B 013277 0506 00)

Model Number

551485

Hardness

+52%/-3%

COO (Country of Origin):
CZ
The Festo Plastic Tubing with an outside diameter of 16 mm and an inside diameter of 10.8 mm, offers a versatile solution for various applications. Its flow relevant bending radius of 122 mm ensures smooth fluid flow while maintaining structural integrity. With a minimum bending radius of 57.5 mm.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy