SAM Creeper Polyethylene Creeper, 150 kg Load, 100 mm 930mm, 440 mm
- RS Stock No.:
- 666-264
- Mfr. Part No.:
- TL3040
- Manufacturer:
- SAM
Subtotal (1 unit)*
€101.71
(exc. VAT)
€125.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.71 |
*price indicative
- RS Stock No.:
- 666-264
- Mfr. Part No.:
- TL3040
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Load Capacity | 150kg | |
| Product Type | Creeper | |
| Truck Style | Creeper | |
| Platform Material | Polyethylene | |
| Number of Platforms | 1 | |
| Platform Length | 930mm | |
| Platform Width | 440mm | |
| Tyre Material | Rubber | |
| Overall Length | 930mm | |
| Foldable | No | |
| Standards/Approvals | Ecovadis 2022 | |
| Overall Width | 440mm | |
| Overall Height | 100mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Load Capacity 150kg | ||
Product Type Creeper | ||
Truck Style Creeper | ||
Platform Material Polyethylene | ||
Number of Platforms 1 | ||
Platform Length 930mm | ||
Platform Width 440mm | ||
Tyre Material Rubber | ||
Overall Length 930mm | ||
Foldable No | ||
Standards/Approvals Ecovadis 2022 | ||
Overall Width 440mm | ||
Overall Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Car creeper is a premium solution designed for enthusiasts and professionals alike who require mobility and comfort while working underneath vehicles. Crafted for durability and ease of use, it features 6 large rubber wheels that ensure smooth movement across various surfaces. With a generous length of 93 cm and a maximum capacity of 90 kg, this creeper accommodates a variety of users while providing a stable and secure base. Its robust design makes it a reliable companion for mechanics, allowing for efficient access to the undercarriage of cars without hassle. Built to withstand the rigours of workshop environments, The SAM Car creeper is an essential tool for anyone Serious about automotive maintenance.
Equipped with 6 large rubber wheels for enhanced mobility
Durable construction supports a maximum weight of 90 kg for reliable use
Generous dimensions at 93 cm in length provide adequate space for users
Compact height of 100 mm enables easy access to low-profile vehicles
Designed with a weight of just 9 kg for easy handling and transport
Guarantee of normal wear indicates commitment to durability and quality
Related links
- Facom Structural Foam Tilt Truck Inspection Creeper 100 mm
- HAZET Foldable Creeper Foam Trolley 135 mm 1.198m, 440 mm
- RS PRO Foldable Flatbed Platform Trolley 930 mm 440mm, 440 mm
- HAZET Creeper Plastic Trolley 115 mm 1.03m, 480 mm
- SAM Foldable Creeper Polyvinyl Chloride Inspection Creeper 140 mm 921mm, 431 mm
- Toprax Silver 4 Shelf Galvanised Steel Shelf x 870mm 200 kg Load
- RS PRO 3 Polyethylene Rubber Trolley 150 kg Load, 460 mm
- RS PRO 3 Polyethylene Castor Trolley 150 kg Load, 460 mm
