Ecospill Ltd Solid Sided Polyethylene Platform Trolley, 300 kg Load, 1 m 1m, 700 mm

Subtotal (1 unit)*

€542.94

(exc. VAT)

€667.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 01 December 2026
  • Plus 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€542.94

*price indicative

RS Stock No.:
275-8915
Mfr. Part No.:
P3250907
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Load Capacity

300kg

Product Type

Platform Trolley

Truck Style

Solid Sided

Platform Material

Polyethylene

Number of Platforms

1

Overall Length

1m

Foldable

No

Frame Material

Polyethylene

Overall Width

700mm

Standards/Approvals

No

Overall Height

1m

Weight Class

15 kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ecospill Ltd trolley provides a secondary containment system when transporting drums and can also be used as a mobile dispensing unit.

Made from lightweight and durable polyethylene it can be easily operated by one person and is suitable for use with most liquids thanks to its broad chemical compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy