Helmholz GmbH & Co. KG SSW7 Series Adapter for Use with Visualization, PC, Operator Terminals, MPI Bus, Programmable

Subtotal (1 unit)*

€401.22

(exc. VAT)

€493.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€401.22

*price indicative

RS Stock No.:
100-791
Mfr. Part No.:
700-751-1VK21
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

Programming Adapter

Product Type

Adapter

Series

SSW7

For Use With

Visualization, PC, Operator Terminals, MPI Bus, Programmable Controller

IP Rating

IP30

Hazardous Area Certification

No

Standards/Approvals

EN55022, RoHS, ISO 9001:2000, EN61000-4-6, EN61000-4-4, EN61000-4-3, EN61000-4-2

Communication Protocol

RS485, RS232

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Helmholz GmbH SSW7 Programming adapter has a 1.2 m long connecting cable, which can be directly plugged into the CPU socket of the programmable controller or at any other point in the MPI network and allows you to implement a serial PC interface.

Suitable for a standard PC null modem cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy