Schneider Electric Modicon X80 Series I/O module, Current Sink, Solid State, 24 V dc
- RS Stock No.:
- 119-262
- Mfr. Part No.:
- BMXDDM16022H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€525.16
(exc. VAT)
€645.95
(inc. VAT)
Temporarily out of stock
- Shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €525.16 |
*price indicative
- RS Stock No.:
- 119-262
- Mfr. Part No.:
- BMXDDM16022H
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | I/O Module | |
Range | BMXDDM16022H | |
Series | Modicon X80 | |
Input Type | Current Sink | |
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Output Type | Solid State | |
Supply Voltage | 24 V dc | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type I/O Module | ||
Range BMXDDM16022H | ||
Series Modicon X80 | ||
Input Type Current Sink | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
Output Type Solid State | ||
Supply Voltage 24 V dc | ||
Related links
- Schneider Electric BMX Series Output Module 24 V dc
- Schneider Electric BMX Series Rack for Use with BMXCPS Power Supply I/O Module, Specific Application
- Schneider Electric BMX Series PLC I/O Module for Use with Modicon M340 Configurable, 10 → 30 V
- Schneider Electric BMX Series Input Module 24 V dc
- Schneider Electric BMX Series Output Module 24 → 240 V
- Schneider Electric BMX Series Output Module 24 → 240 V
- Schneider Electric BMX Series Analogue Output Module 24 V dc
- Schneider Electric BMX Series Communication Module for Use with M340