Schneider Electric Modicon X80 Series Output Module for Use with M340 series, MODICON
- RS Stock No.:
- 119-206
- Mfr. Part No.:
- BMXDDO3202KC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€712.05
(exc. VAT)
€875.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €712.05 |
*price indicative
- RS Stock No.:
- 119-206
- Mfr. Part No.:
- BMXDDO3202KC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Output Module | |
| Product Type | Output Module | |
| Series | Modicon X80 | |
| For Use With | M340 series, MODICON | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CHINA RoHS, EU RoHS, IEC 60947-5-2, IEC 61131-2, REACH, REACH SVHC, RoHS | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Output Module | ||
Product Type Output Module | ||
Series Modicon X80 | ||
For Use With M340 series, MODICON | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CHINA RoHS, EU RoHS, IEC 60947-5-2, IEC 61131-2, REACH, REACH SVHC, RoHS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric discrete output module X80 is designed for severe environments, offering 32 solid state outputs with a voltage range of 24V DC. With features like reverse polarity protection, overload protection, and a response time of 1.2 ms, this module ensures reliable performance in demanding industrial applications.
Overload protection and reverse polarity protection for added safety
Response time of 1.2 ms for quick output activation
Suitable for severe environments with IP20 protection
Related links
- Schneider Electric Modicon X80 Series Output Module for Use with Modicon X80
- Schneider Electric Modicon X80 Series Output Module for Use with X80
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- Schneider Electric X80 Series Output Module for Use with Modicon X80 Modules
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M340 / M580
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane Digital Input Analogue Output
