Schneider Electric Modicon X80 Series Backplane for Use with BMXP34 Processor, I/O Module, Specific Application Module,
- RS Stock No.:
- 119-581
- Mfr. Part No.:
- BMXXBP0400H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€242.31
(exc. VAT)
€298.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.31 |
*price indicative
- RS Stock No.:
- 119-581
- Mfr. Part No.:
- BMXXBP0400H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Backplane | |
| Series | Modicon X80 | |
| Mount Type | Panel | |
| For Use With | BMXP34 Processor, I/O Module, Specific Application Module, BMXCPS Power Supply | |
| Depth | 19mm | |
| Width | 242.4mm | |
| Standards/Approvals | Merchant Navy, CSA, EN/IEC 61131-2, CSA C22.2 No 61010-2-201, UL, IECEx zone 2/22, ATEX zone 2/22, RCM, UKCA, EN/IEC 61850-3, UL 61010-2-201, IACS E10, EN/IEC 61010-2-201, EN/IEC 60079-0, CE, EAC, EN/IEC 61000-6-5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Backplane | ||
Series Modicon X80 | ||
Mount Type Panel | ||
For Use With BMXP34 Processor, I/O Module, Specific Application Module, BMXCPS Power Supply | ||
Depth 19mm | ||
Width 242.4mm | ||
Standards/Approvals Merchant Navy, CSA, EN/IEC 61131-2, CSA C22.2 No 61010-2-201, UL, IECEx zone 2/22, ATEX zone 2/22, RCM, UKCA, EN/IEC 61850-3, UL 61010-2-201, IACS E10, EN/IEC 61010-2-201, EN/IEC 60079-0, CE, EAC, EN/IEC 61000-6-5 | ||
- COO (Country of Origin):
- FR
The Schneider Electric ruggedized rack M340 is designed for severe environments, offering 4 slots for BMXP34 processor, BMXCPS power supply, I/O modules, and specific application modules. With a compact size and lightweight design, this backplane is ideal for applications requiring reliable and durable performance in harsh conditions.
Suitable for severe environment applications
Compatible with BMXP34 processor, BMXCPS power supply, and various I/O modules
Low power consumption of 1.12W for energy efficiency
Multiple mounting options including panel, mounting plate, and DIN rail
IP20 protection against dust and moisture for added durability
Conformal coating for protection against harsh environmental conditions
Certified for CE, UL, CSA, and other industry standards
Related links
- Schneider Electric Modicon X80 Series Rack for Use with Specific Application Module I/O Module,
- Schneider Electric Modicon X80 Series Rack for Use with BMXCPS Power Supply I/O Module, Specific
- Schneider Electric Modicon X80 Series Backplane for Use with Specific Application Module BMXCPS Power
- Schneider Electric Modicon X80 Series Backplane for Use with I/O Module BMXCPS Power Supply, Specific
- Schneider Electric Modicon X80 Series Cable, 12 m for Use with Controller Module
- Schneider Electric Modicon X80 Series Cable, 1.5 m for Use with Controller Module
- Schneider Electric Modicon X80 Series Cable, 3 m for Use with Controller Module
- Schneider Electric Modicon X80 Series Backplane for Use with X80
