Schneider Electric Expansion Module for use with Modicon M580 and M340 Programmable Automation Controllers
- RS Stock No.:
- 130-911
- Mfr. Part No.:
- BMXXBE1000H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€512.29
(exc. VAT)
€630.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €512.29 |
*price indicative
- RS Stock No.:
- 130-911
- Mfr. Part No.:
- BMXXBE1000H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Mount Type | Rack | |
| For Use With | Modicon M580 and M340 Programmable Automation Controllers | |
| Standards/Approvals | CSA, CE, IECEx zone 2/22, UL, ATEX zone 2/22, IACS E10, EAC, RCM, EN/IEC 61010-2-201, EN/IEC 61131-2, UL 61010-2-201, Merchant Navy, CSA C22.2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Mount Type Rack | ||
For Use With Modicon M580 and M340 Programmable Automation Controllers | ||
Standards/Approvals CSA, CE, IECEx zone 2/22, UL, ATEX zone 2/22, IACS E10, EAC, RCM, EN/IEC 61010-2-201, EN/IEC 61131-2, UL 61010-2-201, Merchant Navy, CSA C22.2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric robust and reliable Modicon M340 automation platform ruggedized backplane expander is a perfect accessory for multirack configurations. With an IP degree of protection of IP20 and certifications including CE, UL, and CSA, this product is designed for severe environments.
Two female connectors SUB-D 9 for electrical connection
Green and red LEDs for local signalling and status indication
Related links
- Schneider Electric BMX Series PLC Accessory for Use with Modicon M580 And M340
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Expansion Module Digital Digital for use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Discrete DC for use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Digital Digital for use with Modicon M262
- Schneider Electric Expansion Module for use with Modicon LMC058, Modicon M258
- Schneider Electric Expansion Module Digital PNP for use with Preventa Safety Automation
- Schneider Electric Expansion Module for use with Safety PLC Controllers
