Schneider Electric Expansion Module Digital PNP for use with Preventa Safety Automation
- RS Stock No.:
- 244-952
- Mfr. Part No.:
- XPSMCMDO00042AG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€681.66
(exc. VAT)
€838.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €681.66 |
*price indicative
- RS Stock No.:
- 244-952
- Mfr. Part No.:
- XPSMCMDO00042AG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| Output Type | PNP | |
| Mount Type | DIN Rail | |
| Number of Outputs | 4 | |
| For Use With | Preventa Safety Automation | |
| Depth | 22.5mm | |
| Width | 114.5mm | |
| Standards/Approvals | IEC 61508 IEC 61800-5-1 ISO 13849-1 IEC 62061 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Input Type Digital | ||
Number of Inputs 4 | ||
Output Type PNP | ||
Mount Type DIN Rail | ||
Number of Outputs 4 | ||
For Use With Preventa Safety Automation | ||
Depth 22.5mm | ||
Width 114.5mm | ||
Standards/Approvals IEC 61508 IEC 61800-5-1 ISO 13849-1 IEC 62061 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Safe output expansion module has 4 single channel solid state OSSD high current which can be used as 4 single or 2 dual OSSD + 8 status outputs SIL 1/ PL c and is fitted with captive spring clamp terminals. It is designed to monitor remotely your safe I/O. It is furnished with spring clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product.
RoHS compliant
Mercury free
Monitoring multiple safety functions
Reach free of SVHC
Related links
- Schneider Electric Preventa Series Expansion Module for Use with Safety PLC Controllers, 24 V dc
- Schneider Electric Preventa Series Expansion Module for Use with PLC
- Schneider Electric Preventa Safety Automation XPSMCM Series PLC Expansion Module, 24 V
- Siemens FM 350-1 Series PLC Expansion Module for Use with S7-300 Series Digital, 24 V
- Siemens PLC Expansion Module for Use with ET 200SP Digital, 24 V
- Schneider Electric Preventa Series Safety Controller, 24 V ac/dc
- Schneider Electric Preventa Safety Automation XPSMCM Series PLC Expansion Module 24 V
- Schneider Electric Preventa Safety Automation XPSMCM Series PLC Expansion Module 24 V
