Phoenix Contact PLC-RSC Series Relay, 120/110 V ac/dc
- RS Stock No.:
- 131-579
- Mfr. Part No.:
- 2966249
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.98
(exc. VAT)
€29.50
(inc. VAT)
- RS Stock No.:
- 131-579
- Mfr. Part No.:
- 2966249
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Range | PLC-INTERFACE | |
| Series | PLC-RSC | |
| Supply Voltage | 120/110 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Range PLC-INTERFACE | ||
Series PLC-RSC | ||
Supply Voltage 120/110 V ac/dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a versatile and reliable solution for input functions. It is a PLC-INTERFACE module that consists of a basic terminal block with screw connection and a plug-in miniature relay with a power contact. This module is designed for mounting on DIN rail NS 35/7.5 and features a 1 N/O contact. It operates on an input voltage of 120 V AC/110 DC and has a compact design.
Reliable performance with 1 N/O contact
Wide input voltage range for flexibility
High-quality construction for durability
Complies with international quality standards
Space-saving design for efficient use
Versatile for various input functions
Wide input voltage range for flexibility
High-quality construction for durability
Complies with international quality standards
Space-saving design for efficient use
Versatile for various input functions
Related links
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Interface Relay Module 1 NO
- Phoenix Contact PLC-RSC Series Interface Relay Module 1PDT
- Phoenix Contact PLC-RSC Series Solid State Relay 1 NO
- Phoenix Contact PLC-RSC Series Solid State Relay 1 NO
- Phoenix Contact PLC-RSC Series Interface Relay Module SPDT
- Phoenix Contact PLC-RSC Series for Use with Relay Module

