Phoenix Contact Digital I/O Module AXL E Digital 24V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-477
Mfr. Part No.:
2701502
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Digital I/O Module

Input Type

Digital

Mount Type

Panel

Interface Type

PROFIBUS-DP

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Width

60mm

Depth

30.5mm

Length

185mm

Series

AXL E

Standards/Approvals

IEC 61140, EN 61140, cUL Listed, VDE 0140-1, PROFIBUS Approval, UL Listed, EN 61131-2

The Phoenix Contact Digital module is a versatile component designed for use within a PROFIBUS network. It enables the acquisition and output of digital signals. It offers reliable performance in various industrial environments. This module features M12 connectors for easy connection to PROFIBUS DP, and its baud rate detection allows for a maximum transmission speed of 12 Mbps.

Diagnostic and status indicators for easy monitoring

Short circuit and overload protection for sensor supply

IP65 and IP67 degree of protection

Related links