Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network, Digital, Digital, 24 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€590.75

(exc. VAT)

€726.62

(inc. VAT)

RS Stock No.:
135-472
Mfr. Part No.:
2701535
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Digital I/O Module

Range

Axioline E

Series

AXL E

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

4

For Use With

Ethernet Network

Supply Voltage

24 V dc

COO (Country of Origin):
DE
The Phoenix Contact Digital module designed for use within an Ethernet network. It allows for the acquisition and output of digital signals. This module features M12 connectors for connection to the Ethernet network and digital sensors/actuators. It is housed in a durable plastic housing.

Transmission speed of 10/100 Mbps
Diagnostic and status indicators for easy troubleshooting
Short circuit and overload protection for the sensor supply
IP65 and IP67 degree of protection for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy