Phoenix Contact IL Series Bus Coupler for Use with Modbus/TCP(UDP) Network
- RS Stock No.:
- 135-779
- Mfr. Part No.:
- 2701388
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€729.59
(exc. VAT)
€897.40
(inc. VAT)
- RS Stock No.:
- 135-779
- Mfr. Part No.:
- 2701388
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bus Coupler | |
| Product Type | Bus Coupler | |
| Series | IL | |
| For Use With | Modbus/TCP(UDP) Network | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, III (IEC 61140, EN 61140, VDE 0140-1) | |
| Hazardous Area Certification | VDE | |
| Communication Protocol | Modbus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Coupler | ||
Product Type Bus Coupler | ||
Series IL | ||
For Use With Modbus/TCP(UDP) Network | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, III (IEC 61140, EN 61140, VDE 0140-1) | ||
Hazardous Area Certification VDE | ||
Communication Protocol Modbus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus Coupler is a high quality product designed for use within a Modbus/TCP (UDP) network. It acts as the link to the Inline I/O system and allows for the connection of up to 61 Inline devices. With its 2 Ethernet ports, auto negotiation, auto crossing, and transmission speeds of 10 Mbps and 100 Mbps, this bus coupler offers reliable and efficient data exchange. It features 8 digital inputs and 4 digital outputs, allowing for seamless integration and control.
Web based management for convenient configuration and monitoring
Can be used under extreme ambient conditions with extended temperature range of 40°C to +70°C
Coated PCBs for added durability and protection
Compatible with Inline connectors and marking fields for easy installation and organization
Related links
- Phoenix Contact IL Series Bus Coupler for Use with CANopen Network
- Phoenix Contact IL MOD Series Bus Coupler for Use with Modbus RTU
- Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol
- Phoenix Contact IL S3 Series Bus Coupler for Use with Remote I/O Systems
- Phoenix Contact IL ETH BK-PAC 2702372 Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact IB IL Series Bus Coupler
- Phoenix Contact IBS IL Series Bus Coupler, 24 V dc
- Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station

