Omron CJ1W Series PLC I/O Module for Use with CJ Series
- RS Stock No.:
- 145-920
- Mfr. Part No.:
- CJ1W-PRM21
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,339.26
(exc. VAT)
€1,647.29
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,339.26 |
*price indicative
- RS Stock No.:
- 145-920
- Mfr. Part No.:
- CJ1W-PRM21
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | CJ1W | |
| For Use With | CJ Series | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | Zone 2 | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series CJ1W | ||
For Use With CJ Series | ||
Standards/Approvals CE | ||
Hazardous Area Certification Zone 2 | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- NL
Omron CJ1W Series PLC I/O Module, 31x90x68mm - CJ1W-PRM21
This PLC I/O module is an essential component in industrial automation systems, enabling efficient communication between various devices. It enhances machine integration and allows for streamlined operations with minimal programming, thereby improving operational efficiency and flexibility. The module's compact dimensions and advanced connectivity options are vital for optimising performance across a range of applications.
Features & Benefits
• Supports multiple network technologies for versatile integration
• Compact design ensures space-efficient installation on DIN rails
• Simple configuration minimises setup time
• Provides comprehensive monitoring and control capabilities
• Reduces CPU load through independent data transfer management
• Facilitates interoperability with various automation devices
Applications
• Utilised with smart devices for effective machine automation
• Employs in HMI systems to improve user interface interactions
• Integrated into control systems for enhanced operational effectiveness
• Used in remote I/O setups to extend communication reach
• Suited for various industrial environments requiring reliable data exchange
How does this module improve machine integration?
It enables efficient communication between devices while reducing the need for extensive programming.
What types of devices can it communicate with?
It is compatible with a variety of automation systems, including HMIs and sensors.
Is installation straightforward?
Yes, the module is designed for easy installation on standard DIN rails.
What benefits does it offer for maintenance?
The module supports diagnostics and monitoring, which simplifies maintenance tasks.
Can it support different data transfer rates?
Yes, it accommodates data transfer rates ranging from 9.6 to 12Mbit/s.
Related links
- Omron CJ1W Series PLC I/O Module for Use with PLC
- Omron CJ Series PLC I/O Module for Use with CJ1W Series
- Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series
- Omron CJ Series Series PLC I/O Module for Use with CJ Series
- Omron CJ1W-PRT21 Series PLC I/O Module for Use with CJ Series
- Omron CJ1W Series PLC Expansion Module for Use with CJ Series
- Omron IB IL RS UNI-PAC Series PLC I/O Module for Use with Omron CJ1W-OC/OA/OD
- Omron CJ Series PLC I/O Module for Use with CJ Series
