Schneider Electric Modicon X80 Series Backplane for Use with Modicon M340
- RS Stock No.:
- 147-944
- Distrelec Article No.:
- 303-04-721
- Mfr. Part No.:
- BMXXBP1200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€467.26
(exc. VAT)
€574.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.26 |
*price indicative
- RS Stock No.:
- 147-944
- Distrelec Article No.:
- 303-04-721
- Mfr. Part No.:
- BMXXBP1200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Backplane | |
| Product Type | Backplane | |
| Series | Modicon X80 | |
| For Use With | Modicon M340 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Backplane | ||
Product Type Backplane | ||
Series Modicon X80 | ||
For Use With Modicon M340 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
Schneider Electric Backplane, DIN Rail Mounting Type, 503.2x103.7x19 mm - BMXXBP1200
This backplane is designed for the Modicon X80 range, providing connectivity between various components and enhancing operational efficiency. It ensures compatibility and reliability for automation applications.
Features & Benefits
• Supports 12 bus slots for flexible configuration
• IP20 protection ensures safe operation in indoor environments
• Compatible with BMXP34 processor, BMXCPS power supply, and I/O modules
• Low power consumption of just 0.17W
• Mountable on DIN rail with secure fastening methods
• Suitable for ambient temperatures up to +60°C
Applications
• Used with Modicon M340 components for effective connectivity
• Appropriate for industrial automation setups needing ample slot availability
• Ideal for projects incorporating specific application modules and power supplies
• Integrates well with various electrical and mechanical systems
What type of modules can be connected?
It supports various I/O and specific application modules.
Is there a specific temperature range for operation?
It operates effectively within a maximum ambient temperature of +60°C.
How is the backplane mounted?
It can be mounted using a DIN rail and the provided screws.
What is the power consumption during operation?
The backplane consumes only 0.17W during standard operation.
Is it suitable for outdoor use?
No, it is designed for indoor use with an IP20 rating for protection.
Related links
- Schneider Electric Modicon X80 Series Backplane for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane for Use with X80
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane for Use with Process Application
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane for Use with Specific Application Module BMXCPS Power
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane for Use with BMXP34 Processor Specific Application Module,
