Siemens 6EP1333 Series Power Supply for Use with PLC
- RS Stock No.:
- 149-122
- Mfr. Part No.:
- 6EP1333-7CA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€447.23
(exc. VAT)
€550.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.23 |
*price indicative
- RS Stock No.:
- 149-122
- Mfr. Part No.:
- 6EP1333-7CA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Supply | |
| Accessory Type | Power Supply | |
| Series | 6EP1333 | |
| For Use With | PLC | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH Art. 33, RoHS directive GivEN, WEEE (2012/19/EU) Take-Back Obligation | |
| Supply Voltage | 120V, 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Supply | ||
Accessory Type Power Supply | ||
Series 6EP1333 | ||
For Use With PLC | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH Art. 33, RoHS directive GivEN, WEEE (2012/19/EU) Take-Back Obligation | ||
Supply Voltage 120V, 230V | ||
- COO (Country of Origin):
- HU
Siemens 6EP1333 Series Power Supply, 120V Supply Voltage, 230V Supply Voltage - 6EP1333-7CA10
This power supply provides regulated electrical power for programmable logic controllers in industrial settings. It is designed for use with PLC equipment and offers dual input voltages to match common supply installations. The unit is intended for environments where ingress protection is required and complies with European material and waste directives.
Features and Benefits:
• IP67 rating protects against dust and temporary immersion
• Dual 120V and 230V inputs enable versatile installation
• Designed for direct integration with PLC systems
• Conforms to RoHS and REACH requirements for materials
• WEEE take-back compliance simplifies end-of-life handling
• Dual 120V and 230V inputs enable versatile installation
• Designed for direct integration with PLC systems
• Conforms to RoHS and REACH requirements for materials
• WEEE take-back compliance simplifies end-of-life handling
Applications
• Suitable for powering PLC cabinets in harsh environments
• Ideal for outdoor control enclosures requiring waterproofing
• Used with factory automation PLC units needing robust supply
• Can be used for skid-mounted control panels exposed to washdown
• Suitable for industrial sites requiring regulated dual-voltage input
• Ideal for outdoor control enclosures requiring waterproofing
• Used with factory automation PLC units needing robust supply
• Can be used for skid-mounted control panels exposed to washdown
• Suitable for industrial sites requiring regulated dual-voltage input
What supply voltages can it accept?
It accepts 120V and 230V input supplies.
Is the unit suitable for wet or dusty locations?
The enclosure has an IP67 ingress protection rating for dust and temporary immersion.
Does the product meet environmental material directives?
It complies with RoHS and with REACH Article 33 material disclosure requirements.
How is end-of-life disposal managed?
It follows WEEE 2012/19/EU take-back obligations for electrical equipment disposal.
Related links
- Siemens 150 W 264V ac
- Siemens 6EP1334 Series Power Supply for Use with PLC
- Siemens SITOP Switched Mode DIN Rail Power Supply 24V dc dc Output 133W
- Siemens SITOP PSU200M Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 5 A Output DC 120 W
- Siemens SITOP PSU100L Switched Mode DIN Rail Power Supply 230V ac AC Input 24V dc, 5 A Output DC 120 W
- Siemens SITOP PSU100S Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 5 A Output DC 144 W
- Siemens SIMATIC PM-1507 Switched Mode DIN Rail Power Supply 132V ac AC Input 24V dc, 8 A Output DC 192 W
- B&R X67 Series Power Supply Unit for Use with PLC
