Siemens Connection Module Connecting Module
- RS Stock No.:
- 157-375
- Mfr. Part No.:
- 5SH3538
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€223.19
(exc. VAT)
€274.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.19 | €44.638 |
*price indicative
- RS Stock No.:
- 157-375
- Mfr. Part No.:
- 5SH3538
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Connecting Module | |
| For Use With | 5/10 mm Busbars | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Connecting Module | ||
For Use With 5/10 mm Busbars | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens connection module is a sophisticated solution designed for seamless integration in electrical systems. Tailored specifically for 3-phase applications, it features a robust yet compact design that accommodates busbar connections of 5 and 10 mm. This module not only meets high operational demands but also ensures ease of installation with screwless connection terminals. Its durability and efficiency make it a reliable choice for modern electrical infrastructures, supporting operational currents of up to 63 A across various voltage ratings. The thoughtful engineering behind this module ensures that it supports not only standard conductor sizes but also caters to various mounting requirements, enhancing versatility in applications. This module stands as a testament to siemens commitment to quality and innovation.
Optimised for 20, 25, and 30 mm rails
Lightweight construction for ease of handling
Compatible with various conductor sizes
Compliant with general product approvals
Supports environmental sustainability confirmations
Related links
- Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens Current Measuring Module SIRIUS Series Connection Module
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Allen Bradley Connecting Module 140M Series Connection Module for Use with 100-C AC and DC Electronic Coils
- Allen Bradley 1492 Series 40-Contact Female Interface Module DIN Rail, 12A
- Siemens SENTRON Connection Module
