Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500
- RS Stock No.:
- 253-0785
- Mfr. Part No.:
- 6ES79240CC210AC0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-0785
- Mfr. Part No.:
- 6ES79240CC210AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue I/O Module | |
| Range | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 / S7-1500 | |
| Dimensions | 3 x 2.25 x 2.4 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue I/O Module | ||
Range SIMATIC S7 | ||
For Use With SIMATIC S7-300 / S7-1500 | ||
Dimensions 3 x 2.25 x 2.4 in | ||
- COO (Country of Origin):
- RO
The Siemens terminal block digital connection module is a fully modular connection for SIMATIC S7-300 / 1500 is used instead of conventional terminal blocks and act as the interface between the PLC and signals from the field.
TPA 16-pin
Push-in terminal with LED
Analog I/O module
Push-in terminal with LED
Analog I/O module
Related links
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7 Series Connector for Use with SIMATIC S7-300/S7-1500
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
