Siemens 3VA9987 Series Connecting Cable for Use with Communication Connectivity of Withdrawable Unit
- RS Stock No.:
- 160-182
- Mfr. Part No.:
- 3VA9987-0KC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€42.85
(exc. VAT)
€52.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.85 |
*price indicative
- RS Stock No.:
- 160-182
- Mfr. Part No.:
- 3VA9987-0KC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | 3VA9987 | |
| For Use With | Communication Connectivity of Withdrawable Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE, CE, EAC, LRS, RCM, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series 3VA9987 | ||
For Use With Communication Connectivity of Withdrawable Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE, CE, EAC, LRS, RCM, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
Siemens 3VA9987 Series Connecting Cable, Communication Compatibility - 3VA9987-0KC10
This connecting cable provides communication linkage for withdrawable units within control systems and automation environments. It is intended as an accessory for communication connectivity, facilitating signal and data transfer between removable modules and fixed equipment. The product is offered with multiple regulatory recognitions to meet industrial deployment requirements.
Features and Benefits:
• Certified to WEEE and CE for regulatory compliance supporting installations
• Conforms to RoHS and REACH enabling hazardous-substance minimisation
• EAC, RCM and UKCA approvals supporting international deployment
• Conforms to RoHS and REACH enabling hazardous-substance minimisation
• EAC, RCM and UKCA approvals supporting international deployment
Applications
• Suitable for withdrawable unit communication in control panels
• Used with industrial automation and monitoring systems
• Ideal for connecting communication modules in electrical assemblies
• Used with industrial automation and monitoring systems
• Ideal for connecting communication modules in electrical assemblies
Is this cable suitable for hazardous-area certified systems?
It does not carry hazardous-area certification and should not be used where such approval is required.
Which approvals cover environmental and regional compliance?
It holds WEEE, CE, EAC, RCM, REACH, RoHS and UKCA recognitions and has LRS certification for specific regulatory needs.
Related links
- Siemens 3VA9987 Series Connecting Cable for Use with TD500 -3VA
- Siemens Communication Connectivity Accessory for Use with Withdrawable Unit
- Siemens SENTRON Lockable Handle for use with Draw Out Unit
- Siemens 1.25A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens Withdrawable Unit for use with Circuit Breaker
- Siemens Adapter for use with Withdrawable Unit
- Siemens SENTRON Withdrawable Unit for use with Circuit Breaker
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
