Festo CPX-E Series Controller

Subtotal (1 unit)*

€1,263.04

(exc. VAT)

€1,553.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,263.04

*price indicative

RS Stock No.:
195-110
Mfr. Part No.:
CPX-E-CEC-M1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Controller

Series

CPX-E

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

UK instructions for EMC, EU RoHS Directive, EU EMC Directive, UK RoHS instructions

Length

125.8mm

Width

42.2mm

Depth

76.5mm

Program Capacity

12MB

Programming Language Used

CoDeSys

Mount Type

DIN Rail

Supply Voltage

24V

Communication Port Type

Ethernet

COO (Country of Origin):
DE

Festo CPX-E Series Controller, Rail Mount, Spring-Loaded Termination - CPX-E-CEC-M1, Numeric Part Number: 5266781


This controller plays a vital role in industrial automation, efficiently managing electrical peripherals within a system. It is built for performance in various environments, supporting applications that require precise control and secure operation. Focussed on reliability, it accommodates multiple configurations to enhance operational efficiency, making it essential for professionals in the electrical and mechanical sectors.

Features & Benefits


• Supports a supply voltage of 24V for diverse applications

• Includes spring-loaded termination for secure connections

• Compatible with up to 10 modules for expanded functionality

• Employs dual-core processing for optimised performance

• Provides diagnostics via LED for straightforward fault identification

Applications


• Utilised with various electrical peripherals for improved control

• Integrated into automation systems requiring dependable communication

• Incorporated into machinery needing efficient data handling

• Suitable for environments with temperature fluctuations for robust operation

What is the maximum number of modules that can be connected?


Up to ten modules can be connected, allowing for scalable configurations to meet specific operational needs.

How does this product ensure protection against electrical faults?


It includes reverse polarity protection, securing the sensor supply against potential electrical faults.

What programming software is necessary for configuration?


The unit is compatible with CODESYS V3, facilitating programming and configuration for numerous automation tasks.

Is there a specific environmental condition for optimal operation?


The controller operates effectively in ambient temperatures from -5°C to +50°C, with a tolerance of up to 60°C for vertical installations.

Related links