Festo CPX-E Series I/O Module, 4 Port, 30 m
- RS Stock No.:
- 194-327
- Mfr. Part No.:
- CPX-E-4AI-U-I
- Manufacturer:
- Festo
Subtotal (1 unit)*
€417.67
(exc. VAT)
€513.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.67 |
*price indicative
- RS Stock No.:
- 194-327
- Mfr. Part No.:
- CPX-E-4AI-U-I
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | I/O Module | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 24V dc | |
| Series | CPX-E | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus listed (OL), RCM trademark | |
| Cable Length | 30m | |
| Minimum Operating Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type I/O Module | ||
Number of Ports 4 | ||
Maximum Operating Voltage 24V dc | ||
Series CPX-E | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus listed (OL), RCM trademark | ||
Cable Length 30m | ||
Minimum Operating Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Festo CPX-E Series I/O module, 24V DC Operating Voltage, Vertical Orientation - CPX-E-4AI-U-I, Numeric Part Number: 4080493
This I/O module is a crucial part of contemporary automation control systems, enabling the integration of various sensors and devices. It is designed for industrial environments with a temperature range of -5 to +50°C. Its polyamide housing enhances durability, making it suitable for various applications.
Features & Benefits
• Advanced diagnostics for prompt error identification
• Operates at 24V DC, ensuring compatibility with standard systems
• Incorporates multiple protections against short circuits and overloading
Applications
• Used in automation control systems for real-time data processing
• Suitable for electrical systems needing robust data transmission
• Ideal for mechanical requiring dependable sensor integration
What are the permitted voltage fluctuations for connected sensors?
Permissible voltage fluctuations for the electronics and sensors can reach ±25%, creating a stable operating environment for connected devices.
How does the power failure handling work?
The module features a power failure bridging capability that ensures automatic return to normal operation, enabling continuous monitoring without manual intervention.
What is the maximum conductor cross section for connections?
The maximum conductor cross section for connections is 2.5mm² for flexible conductors without wire end sleeves, providing versatile wiring options.
How is the overload protection implemented?
Overload protection is achieved through an internal electronic fuse per module, safeguarding both the module and connected sensors from potential damage during fault conditions.
