Schneider Electric Expansion Module for use with Preventa XPSMCM
- RS Stock No.:
- 245-028
- Mfr. Part No.:
- XPSMCMCO0000PB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€653.39
(exc. VAT)
€803.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €653.39 |
*price indicative
- RS Stock No.:
- 245-028
- Mfr. Part No.:
- XPSMCMCO0000PB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | Preventa XPSMCM | |
| Width | 114.5mm | |
| Standards/Approvals | IEC 61496-1, TÜV, RCM, CE, IEC 61800-5-1, IEC 61000-4-2, IEC 61000-4-3, cULus | |
| Depth | 22.5mm | |
| Series | Modicon MCM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Mount Type DIN Rail | ||
For Use With Preventa XPSMCM | ||
Width 114.5mm | ||
Standards/Approvals IEC 61496-1, TÜV, RCM, CE, IEC 61800-5-1, IEC 61000-4-2, IEC 61000-4-3, cULus | ||
Depth 22.5mm | ||
Series Modicon MCM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Diagnostics expansion module has one Profibus DP connection with a Sub-D 9 connector. It is designed to monitor remotely your safety system with the commonly used Profibus DP protocol, without additional gateways. It is furnished with screw clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. This modules are designed for diagnostics connection and data communication purposes to machine field bus or network systems.
RoHS compliant
Mercury free
Increase profitability
Monitoring multiple safety functions
Related links
- Schneider Electric Expansion Module for use with Preventa XPSMCM
- Schneider Electric Expansion Module Digital PNP for use with Preventa Safety Automation
- Schneider Electric Expansion Module Digital Digital for use with Modicon M262
- Schneider Electric Expansion Module Analogue Analogue for use with PM8000
- Schneider Electric Expansion Module Digital Digital for use with Bus Base with Address Setting
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module for use with Modicon M580 and M340 Programmable Automation Controllers
- Schneider Electric Expansion Module Analogue for use with Modicon LMC058, Modicon M258
