Eaton XT-SUB Series Cable Kit for Use with XC100/200

Subtotal (1 unit)*

€105.16

(exc. VAT)

€129.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.16

*price indicative

RS Stock No.:
255-555
Mfr. Part No.:
262186 XT-SUB-D/RJ45
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Kit

Accessory Type

Programming Cable

Series

XT-SUB

For Use With

XC100/200

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton XT Accessory Programming Cable is expertly designed to bridge the connection between your PLC and PC, ensuring seamless communication for various applications. This high-performance cable, featuring a robust construction, is ideal for both programming and configuration tasks, facilitating effective data transfer for Eaton's XC100/200 models and EC4P series. With a length of 2 metres, it provides ample reach for laboratory or field use. The cable's compatibility with eight-pole digital signals and analog signals ensures versatility across a wide range of automation solutions. Built to meet industry standards, it guarantees reliability and durability even in challenging environments.

Designed for reliable programming and configuration of PLC devices

High-quality materials ensure long-lasting performance

Compatible with multiple Eaton models for added flexibility

Optimised for both digital and analog signal integration

Exceptional build quality provides resistance against environmental factors

Compact size makes it easy to store and transport

Enhances productivity through consistent and dependable connectivity

Meets stringent product standards for assurance of quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy