Omron CP1L Series PLC Expansion Module for Use with PLC Module

Subtotal (1 unit)*

€501.77

(exc. VAT)

€617.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€501.77

*price indicative

RS Stock No.:
401-456
Mfr. Part No.:
CP1W-TS001
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

Series

CP1L

For Use With

PLC Module

Hazardous Area Certification

No

Standards/Approvals

UL, CE, CSA

Supply Voltage

24V dc

CP1L Temperature Sensor Input Modules


By mounting a Temperature Sensor Unit to the PLC, inputs can be obtained from thermocouples or platinum resistance thermometers, and temperature measurements can be converted to binary data (4-digit hexadecimal) and stored in the input area of the CPU Unit.

Omron CP1L CPU's, Expansion Modules and Accessories


Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy