Omron CP1W Series PLC Expansion Module for Use with SYSMAC CJ Series
- RS Stock No.:
- 401-462
- Mfr. Part No.:
- CP1W-DA041
- Manufacturer:
- Omron
Subtotal (1 unit)*
€614.48
(exc. VAT)
€755.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €614.48 |
*price indicative
- RS Stock No.:
- 401-462
- Mfr. Part No.:
- CP1W-DA041
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | CP1W | |
| For Use With | SYSMAC CJ Series | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 10V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series CP1W | ||
For Use With SYSMAC CJ Series | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 10V dc | ||
Omron CP1W Series PLC Expansion Module, 5V DC Supply Voltage, 4 Analogue Outputs - CP1W-DA041
This PLC expansion module is an essential component for enhancing automation systems. Designed for use with the SYSMAC CJ Series, it operates at a supply voltage of 5V DC and accommodates four analogue outputs. Compactly constructed with dimensions of 100 x 86 x 50 mm, this module plays a crucial role in various industrial applications.
Features & Benefits
• Compatible with SYSMAC CJ series for seamless integration
• Operates with a 5V DC supply voltage for efficiency
• Offers 20mA output current for robust data transmission
• Ideal for expanding automation capabilities in compact machines
• Enhances system flexibility and communication capabilities
Applications
• Used with programmable controllers for enhanced machine control
• Facilitates precise process monitoring in industrial environments
• Integrates with various automation systems to ensure streamlined operations
• Suitable for controlling motors and drives in complex systems
What types of signals can the outputs effectively manage within an automation system?
The outputs are capable of handling various analogue signals, making it suitable for applications requiring precise control over actuator movements and monitoring sensor data. This flexibility allows for accurate operation in numerous settings.
How does the integration with SYSMAC CJ Series enhance functionality?
Integrating this module with the SYSMAC CJ Series allows for effortless communication and control across devices, optimising performance and facilitating more complex automation tasks that demand high precision.
What are the dimensional constraints for the installation of this module?
With dimensions of 100 x 86 x 50 mm, installation requires sufficient space within the control cabinet or panel while ensuring easy access for maintenance and adjustments.
How does the 5V DC operation affect overall power consumption?
Operating at 5V DC ensures minimal power consumption, making it an eco-friendly choice while sustaining reliable performance across connected components within the automation framework.
Related links
- Omron CP1W Series PLC Expansion Module for Use with SYSMAC CJ Series
- Omron CP1W Series PLC Expansion Module for Use with CP2E Series
- Omron CP1W Series PLC Expansion Module for Use with CP1L Series, CP1H Series
- Omron CP1W Series PLC Expansion Module for Use with CP1H Series, CP1L Series
- Omron CP1W Series PLC Expansion Module for Use with G9SP Series
- Omron CP1W Series PLC Expansion Module for Use with CP1E-N60 Series CP1E-N30 Series, NA20 Series
- Omron CP1W Series PLC Expansion Module for Use with CP1E-N40 Series CP1E-N60 Series, NA20 Series
- Omron CP1W Series PLC Expansion Module for Use with PLC Module
