RS Better World

Siemens SIMATIC S7-1200 Series Module for Use with I/O System

Subtotal (1 unit)*

€237.55

(exc. VAT)

€292.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€237.55

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
432-064
Mfr. Part No.:
6ES7221-1BH50-0XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Digital Input Module

Product Type

Module

Series

SIMATIC S7-1200

For Use With

I/O System

IP Rating

IP20

Standards/Approvals

cULus, IEC 61131, RCM, UL, CE mark

Hazardous Area Certification

CCC Ex

Better World Product

Yes

Better World Claim

Low Carbon Manufacture, Saves Energy

Supply Voltage

24V

Siemens 6ES722 Series Digital Input Module, 16 Inputs, 24V Supply Voltage - 6ES7221-1BH50-0XB0


This digital input module is designed for seamless integration into industrial applications, supporting 16 digital inputs operating at 24V DC. With a compact design measuring 30mm in width, 125mm in height, and 100mm in depth, it features a supply voltage of 24V and operates efficiently within an ambient temperature This module is ideal for use within I/O systems, ensuring reliable performance and connectivity in various automation tasks.

Features & Benefits


• Offers 16 digital inputs to efficiently manage multiple signals

• Supports both sink and source input configurations for flexibility

• Capable of operating at high temperatures up to 60°C

• Features parameterisable input delay options for customised performance

• Provides a maximum cable length of 500m for versatile setups

• Includes diagnostic LEDs for real-time status monitoring

Applications


• Used in controlling machinery and equipment in factories

• Ideal for monitoring conveyor systems and assembly lines

• Utilised in robotics for precise input handling

• Suitable for building automation systems for enhanced control

How does the module handle different input currents?


It can manage input currents of up to 90mA from the backplane bus and supports a maximum of 4.1mA per channel without load, ensuring compatibility with various devices.

What is the significance of the parameterisable input delay features?


These delay features allow users to configure the response times for standard inputs, offering delays of 0.2 ms to 12.8 ms, which can be adjusted in groups of four for tailored system performance.

What environmental considerations are taken into account for this module?


The module operates effectively within an altitude

How does the module ensure reliable performance in industrial settings?


With a robust design that includes diagnostic functions and the ability to handle various environmental factors, it provides stable and efficient performance, reducing downtime and maintenance needs.

Related links