Siemens SIMATIC S7-1200 G2 Series PLC CPU, 14-Input, Digital Input, 10 Outputs, Relay Output
- RS Stock No.:
- 432-060
- Mfr. Part No.:
- 6ES7214-1BH50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€523.58
(exc. VAT)
€644.00
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 October 2026
Units | Per unit |
|---|---|
| 1 + | €523.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-060
- Mfr. Part No.:
- 6ES7214-1BH50-0XB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-1200 G2 | |
| Product Type | PLC CPU | |
| Number of Inputs | 14 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 100mm | |
| Width | 8mm | |
| Standards/Approvals | CE, cULus, RCM, UL | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Mount Type | DIN Rail | |
| Supply Voltage | 230V | |
| Communication Port Type | Profinet, RJ45 | |
| Programming Language Used | SCL, FBD, LAD, STEP 7 | |
| Program Capacity | 250kB | |
| Output Current | 2A | |
| Battery Backup | Yes | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-1200 G2 | ||
Product Type PLC CPU | ||
Number of Inputs 14 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 100mm | ||
Width 8mm | ||
Standards/Approvals CE, cULus, RCM, UL | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
Mount Type DIN Rail | ||
Supply Voltage 230V | ||
Communication Port Type Profinet, RJ45 | ||
Programming Language Used SCL, FBD, LAD, STEP 7 | ||
Program Capacity 250kB | ||
Output Current 2A | ||
Battery Backup Yes | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- CN
Siemens 6ES7 Series PLC CPU, 14 Digital Inputs, 10 Relay Outputs - 6ES7214-1BH50-0XB0
Features & Benefits
Applications
How does this device manage communication in complex systems?
What considerations are there for installation concerning temperature and humidity?
What memory capabilities does it offer for programme and data handling?
How does the output current specification impact its performance in automation tasks?
Related links
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200F Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU Relay Output Analogue, Digital Input
