RS Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-070
- Mfr. Part No.:
- 6ES7222-5HH50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€237.55
(exc. VAT)
€292.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-070
- Mfr. Part No.:
- 6ES7222-5HH50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Output Module | |
| Product Type | Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CCC Ex | |
| Standards/Approvals | CE mark, cULus, RCM (formerly C-TICK), UL Approval | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Output Module | ||
Product Type Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Hazardous Area Certification CCC Ex | ||
Standards/Approvals CE mark, cULus, RCM (formerly C-TICK), UL Approval | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES722 Series Digital Output Module, 16 Outputs, 2A Output Current - 6ES7222-5HH50-0XB0
This digital output module is an essential component designed for the SIMATIC I/O system. With 16 output channels, it delivers reliable digital control and performance in demanding industrial settings. Compact in size, measuring 125 x 30 x 100mm, it operates with a supply voltage of 24V and is capable of driving outputs at 2A each, making it suitable for various automation applications.
Features & Benefits
• Supports 16 outputs grouped in pairs for efficient control
• Operates with a supply voltage 4V to 28.8V
• Provides an output current of 2A for reliable operation
• Facilitates cable lengths of up to 500m for flexible installation
• Equipped with diagnostic functions for system monitoring
• Compact design suitable for limited installation spaces
Applications
• Utilised for I/O expansion in automation systems
• Integrates with PLCs for digital signal control
• Applied in industrial controllers requiring digital outputs
• Integrates with machinery for relay control in production
• Functions in systems experiencing variable loads and environments
What is the maximum output current and control capabilities?
The module supports an output current of 2A per channel for stable signal control, allowing efficient management of diverse loads including resistive and inductive.
How does this module enhance system diagnostics?
It features built-in diagnostics that monitor supply voltage and output status, helping to swiftly identify issues and maintain operational integrity.
What environmental conditions can this digital module withstand?
It operates effectively in ambient temperatures ranging from -20°C to +40°C, with a robust design capable of withstanding humidity levels of up to 95% without condensation.
Related links
- Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module 2 Outputs, Relay Output
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs, Digital Transistor Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 6 Outputs Relay Output
