Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-074
- Mfr. Part No.:
- 6ES7223-7AF50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.56
(exc. VAT)
€144.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 432-074
- Mfr. Part No.:
- 6ES7223-7AF50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Digital I/O Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CCC Ex | |
| Standards/Approvals | CE mark, UL Approval, RCM, cULus | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Digital I/O Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Hazardous Area Certification CCC Ex | ||
Standards/Approvals CE mark, UL Approval, RCM, cULus | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- CN
Siemens 6ES722 Series Digital I/O Module, 4 Digital Inputs, 4 Digital Outputs - 6ES7223-7AF50-0XB0
This digital I/O module is designed for versatile industrial applications, featuring a compact size of 62mm x 15mm x 63mm. It serves as an integral part of the SIMATIC With 4 digital inputs and 4 digital outputs, it operates at a supply voltage of 5V and supports high-performance tasks, making it ideal for a variety of automation environments.
Features & Benefits
• Operates with 4 digital inputs and outputs to enhance signal management
• Sinking/sourcing transistor outputs deliver reliable performance
• Fast input/output processing at 200 kHz for efficiency
• Supports cable lengths of up to 50m for flexible installation
• Diagnostics functions and alarms improve system monitoring
• Suitable for temperatures from -20°C to +40°C to ensure reliability
Applications
• Utilised for controlling automated machinery in production lines
• Integrated within building management systems for effective monitoring
• Effective in packaging systems for precise operations
• Used with robotic systems for coordinated control and feedback
How does the digital input capability enhance operational efficiency?
The 4-channel digital module allows simultaneous input control, streamlining data processing and reducing response times. This efficiency is particularly beneficial in automated environments where rapid signal processing is essential.
What is the significance of the 200 kHz processing speed?
The high processing speed ensures that data communication remains quick and responsive, which is crucial for time-sensitive applications in industrial automation where delays can affect productivity.
What types of alarms are integrated, and how do they enhance functionality?
The diagnostics functions include alarms for monitoring supply voltage and operational status, allowing proactive maintenance and reducing downtime through early detection of issues.
How can the cable length impact installation and performance?
With support for cable lengths of up to 50m, the module provides flexibility in installation, allowing for optimal placement in larger setups without compromising signal integrity.
Related links
- Siemens SIMATIC S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC I/O Module, Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU Relay Output Analogue, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 10-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU Transistor Output Digital, Analogue Input
