RS Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-077
- Mfr. Part No.:
- 6ES7231-4HD50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€119.99
(exc. VAT)
€147.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-077
- Mfr. Part No.:
- 6ES7231-4HD50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Input Module | |
| Product Type | Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | RCM (formerly C-TICK), UL Approval, CE mark, cULus | |
| Hazardous Area Certification | CCC Ex | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Input Module | ||
Product Type Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Standards/Approvals RCM (formerly C-TICK), UL Approval, CE mark, cULus | ||
Hazardous Area Certification CCC Ex | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES723 Series Analogue Input Module, 4 Inputs, 24V Supply Voltage - 6ES7231-4HD50-0XB0
This analogue input module is an essential component within the SIMATIC With a compact design measuring 62 x 15 x 63mm, it features four 14-bit analogue inputs, providing versatile connectivity for various types of signals. The module operates on a supply voltage of 24V and can handle a maximum operating temperature of +40°C, ensuring reliable performance in various settings.
Features & Benefits
• Four analogue inputs support current or voltage differential connections
• Accepts input 5V for diverse measurements
• Robust input resistance ensures accurate voltage measurements
• Cable length capability of up to 100m for flexible installation
• Integrated diagnostics for monitoring supply voltage and wire break
• Efficiency with a typical power loss of only 1.4W
Applications
• Used for measuring voltage levels in automation systems
• Ideal for current sensing in industrial machinery
• Utilised in process control environments requiring precise signal input
• Effective in condition monitoring for predictive maintenance
• Suitable for data acquisition in research and development projects
How does this module process varying input signals effectively?
The module employs a measurement principle based on successive approximation, enabling it to accurately convert analogue signals. This ensures high precision and reliability, regardless of the input type being measured.
What types of input connections can be used with this module?
It supports both voltage input (ranging from ±2.5V to ±10V) and current input (including 0 to 20mA or 4 to 20mA), making it versatile for a The input limits are designed to prevent damage, with a maximum permissible input voltage of 35V and maximum input current of 40mA.
What diagnostic features are included to ensure operational integrity?
This module includes multiple diagnostic functions, such as supply voltage monitoring, wire-break detection, and LED indicators for input status, helping to maintain system integrity and immediate fault identification.
Related links
- Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module 2 Outputs, Relay Output
- Siemens SIMATIC S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs, Digital Transistor Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 6 Outputs Relay Output
