BARTH VK 46 Series Connecting Cable for Use with Lococube MiCon L
- RS Stock No.:
- 466-577
- Mfr. Part No.:
- VK-46
- Manufacturer:
- BARTH
Subtotal (1 unit)*
€82.29
(exc. VAT)
€101.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.29 |
*price indicative
- RS Stock No.:
- 466-577
- Mfr. Part No.:
- VK-46
- Manufacturer:
- BARTH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BARTH | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | VK 46 | |
| For Use With | Lococube MiCon L | |
| IP Rating | IP00 | |
| Standards/Approvals | 2004/108/EG, 2004/108/EC, 2011/65EU (RoHS), 2014/30/EU, EN 50178, IEC 60068-2-1/2, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-31, IEC 60068-2-32, IEC 60068-2-6, IEC 60529 | |
| Hazardous Area Certification | No | |
| Communication Protocol | ISP, TTL-232 | |
| Select all | ||
|---|---|---|
Brand BARTH | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series VK 46 | ||
For Use With Lococube MiCon L | ||
IP Rating IP00 | ||
Standards/Approvals 2004/108/EG, 2004/108/EC, 2011/65EU (RoHS), 2014/30/EU, EN 50178, IEC 60068-2-1/2, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-31, IEC 60068-2-32, IEC 60068-2-6, IEC 60529 | ||
Hazardous Area Certification No | ||
Communication Protocol ISP, TTL-232 | ||
- COO (Country of Origin):
- DE
The BARTH Connection Cable is a versatile programming and communication cable designed for lococube mini-PLCs. It supports TTL232 to USB and ISP to USB connections. The package includes an STLINK-V3MINIE programmer and a 0.3m USB-C cable, ensuring reliable connectivity.
Open source programming
Supports miCon L programming
Related links
- BARTH VK-35 Series Connecting Cable for Use with Open Source Mini-PLCs
- BARTH VK-12 Series PLC Cable for Use with Mini-PLC
- BARTH VK-16 Series PLC Cable for Use with CAN Mini-PLC
- BARTH VK-6 Series Cable for Use with Open Source Mini-PLCs, PICKit-3
- BARTH KS 85 Series Cable for Use with Lococube Devices
- BARTH GT-800 Series Expansion Module for Use with Lococube Mini-PLCs
- BARTH lococube mini-PLC Series Starter Kit Analogue 5 Outputs, Transistor Output
- BARTH lococube mini-PLC Series PLC I/O Module Digital 9 Outputs, Analogue Output
