ZANDER AACHEN ZX20T PLC Series PLC Accessory for Use with ZX20T
- RS Stock No.:
- 475-686
- Mfr. Part No.:
- 589000
- Manufacturer:
- ZANDER AACHEN
Subtotal (1 unit)*
€1,515.99
(exc. VAT)
€1,864.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,515.99 |
*price indicative
- RS Stock No.:
- 475-686
- Mfr. Part No.:
- 589000
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Accessory Type | PLC Programming Software | |
| Product Type | PLC Accessory | |
| Series | ZX20T PLC | |
| For Use With | ZX20T | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Communication Protocol | Ethernet, Modbus TCP, ZanderNet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Accessory Type PLC Programming Software | ||
Product Type PLC Accessory | ||
Series ZX20T PLC | ||
For Use With ZX20T | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Communication Protocol Ethernet, Modbus TCP, ZanderNet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The H.ZANDER High speed controller does not have any cycle time and thus, always ensures fastest possible and constantly fast processes. It has an FPGA chip as a core element. Due to no cyclic programme is executed all programmes take place in a parallel manner in real time and that too, several times faster than in a PLC.
Process time digital inputs and outputs less than 9 micro sec at 250 mA per output
Max input frequency 500 kHz
Number of programmable timer 35 to 100
Related links
- ZANDER AACHEN ZX21TPA Series
- ZANDER AACHEN ZX09A Series
- ZANDER AACHEN ZX09 SPS Series
- ZANDER AACHEN for Use with EX-PRESS 5
- ZANDER AACHEN EX_PRESS5 Series Controller 20-Input, Digital Input
- ZANDER AACHEN C2 2 Safety Contacts
- ZANDER AACHEN, Screw
- ZANDER AACHEN ZCode-MC Series Magnetic Non-Contact Safety Switch 24 V dc M12
