ZANDER AACHEN EX_PRESS5 Series Controller, 20-Input, Digital Input, Digital Output

Subtotal (1 unit)*

€1,157.66

(exc. VAT)

€1,423.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,157.66

*price indicative

RS Stock No.:
475-692
Mfr. Part No.:
589092
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Controller

Series

EX_PRESS5

Number of Inputs

20

Output Type

Digital

Input Type

Digital

Standards/Approvals

RoHS Compliance

Length

90mm

Width

63mm

Communication Port Type

TTL Differential I/O, SSI, RS485, Profinet, Modbus RTU, Ethernet, EtherCAT, Zanderlink

Mount Type

Top Hat Rail

COO (Country of Origin):
DE
The H.ZANDER EX_PRESS software for Windows, all the ZX controllers can be easily and comfortably programmed. Although the controllers internally operate with the CPLD or FPGA technology instead of micro-controllers, you do not need to learn a new programming language. The functioning is the same as the conventional PLC. Thus, EX_PRESS gives a quick tailor-made solution for your control task.

IDE applications

Connected via USB

Programming language Structured Text according to EN 61131 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy