Phoenix Contact 2905591 Series Connecting Cable for Use with FLT-ISG-100-EX
- RS Stock No.:
- 487-414
- Mfr. Part No.:
- 2905591
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.42
(exc. VAT)
€71.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.42 |
*price indicative
- RS Stock No.:
- 487-414
- Mfr. Part No.:
- 2905591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | 2905591 | |
| For Use With | FLT-ISG-100-EX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC Approval ID:RU*DE.*35.B.00387/20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series 2905591 | ||
For Use With FLT-ISG-100-EX | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC Approval ID:RU*DE.*35.B.00387/20 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connecting cable made of Cu for efficient conductivity and durability. Designated as H01N2-D, suitable for flexible power transmission applications. Engineered for reliable performance in industrial and electrical installations.
Screw mounting
EU RoHS
Related links
- Phoenix Contact 2905589 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905590 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact Zinc Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact Galvanised Steel Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Galvanised Steel Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 86 mm x 40mm
- Phoenix Contact CM Adapter for use with FLT-CP VAL-SEC, VAL-CP
