Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA
- RS Stock No.:
- 517-878
- Mfr. Part No.:
- 1100964
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€129.54
(exc. VAT)
€159.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.54 |
*price indicative
- RS Stock No.:
- 517-878
- Mfr. Part No.:
- 1100964
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | VARIOFACE | |
| For Use With | SIMATIC ET 200SP HA | |
| Standards/Approvals | DIN EN 50178:999 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series VARIOFACE | ||
For Use With SIMATIC ET 200SP HA | ||
Standards/Approvals DIN EN 50178:999 | ||
Hazardous Area Certification No | ||
Supply Voltage 60V dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact Varioface module seamlessly integrates into the SIMATIC ET200SP HA system, offering a reliable interface designed for both flexibility and performance. With robust push-in connections and a 37-pin male D-SUB connector, this termination board optimises space and streamlines installation on NS 35 rails. Its strategic design not only supports ease of use but also guarantees effective communication between connected components. Providing a maximum current capacity of 2 A, this interface is engineered for efficiency, making it an ideal choice for diverse applications within automation technology.
Features an ambient temperature range suitable for a variety of operating environments
Constructed from high quality materials that meet stringent flammability standards
Complies with EU RoHS and other relevant environmental directives for sustainable operation
Versatile mounting options allow for installation in diverse applications
Related links
- Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA
- Siemens Interface Module for use with SIMATIC ET 200SP HA
- Phoenix Contact TC-D37SUB Series Connection Kit for Use with SIMATIC ET 200SP HA
- Siemens SIMATIC Series Modular Connector for Use with SIMATIC ET 200SP HA
- Siemens Module for use with Holding 2 Interface Module of the ET 200SP HA
- Siemens Module for use with Holding one Interface Module of the ET 200SP HA
- Phoenix Contact VARIOFACE Series Interface Module, 3A
- Phoenix Contact VARIOFACE Series Interface Module 2A
