B&R X20 Series Clamp for Use with PLCs
- RS Stock No.:
- 589-006
- Mfr. Part No.:
- X20AC0SA14.0010
- Manufacturer:
- B&R
Subtotal (1 pack of 10 units)*
€97.45
(exc. VAT)
€119.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.45 | €9.745 |
*price indicative
- RS Stock No.:
- 589-006
- Mfr. Part No.:
- X20AC0SA14.0010
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Clamp | |
| Accessory Type | Shield Connection Clamp | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20, IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), KR, RoHS 2011/65/EU, UL cULus E115267, UKCA, LR ENV1 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Clamp | ||
Accessory Type Shield Connection Clamp | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20, IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), KR, RoHS 2011/65/EU, UL cULus E115267, UKCA, LR ENV1 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Shield Connection Clamp 3 to 14 mm is designed to securely connect cable shields with diameters between 3 and 14 mm. It ensures reliable grounding and effective shielding in electrical systems.
10 pieces
Related links
- B&R X20 Series Clamp for Use with PLC's
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
