B&R 0CFCRD Series SD Card for Use with 0CFCRD Series
- RS Stock No.:
- 590-798
- Mfr. Part No.:
- 0CFCRD.1024E.02
- Manufacturer:
- B&R
Subtotal (1 unit)*
€136.88
(exc. VAT)
€168.36
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.88 |
*price indicative
- RS Stock No.:
- 590-798
- Mfr. Part No.:
- 0CFCRD.1024E.02
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | SD Card | |
| Product Type | SD Card | |
| Series | 0CFCRD | |
| For Use With | 0CFCRD Series | |
| Standards/Approvals | cULus E115267, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type SD Card | ||
Product Type SD Card | ||
Series 0CFCRD | ||
For Use With 0CFCRD Series | ||
Standards/Approvals cULus E115267, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH CompactFlash cards are easily replaceable storage media. Due to their robustness against environmental influences such as temperature, shock, vibration, etc., CompactFlash cards are ideal for use as storage medium in industrial environments. CompactFlash cards are currently available with MLC and SLC flash blocks. SLC flash memory has a guaranteed service life 10 times longer than MLC flash memory, which means that only CompactFlash cards with SLC flash blocks are used for industrial applications.
Flash technology used
An efficient algorithm for maximizing service life
Good mechanisms for detecting and correcting errors in the flash memory
Related links
- B&R 0CFCRD Series SD Card for Use with 0CFCRD Series
- B&R Encoder 80XMPXAC0 Series Encoder for Use with Stepper Motor
- B&R X20 Series I/O Module for Use with PLCs
- Phoenix Contact SD FLASH 2GB Series SD Card for Use with Program and Configuration Memory
- Siemens 6SL4170 Series SD Card for Use with SINAMICS G220
- SMC 1/4 in Pneumatic Regulator - 1 Mpa, AR20-02-B 20L/min AR
- Taoglas WS.02.B.205111 Dome WiFi Antenna with SMA Connector ISM
- Yale1 Black, White Letter Plate
