B&R X20 Series Module for Use with Stepper Motor
- RS Stock No.:
- 590-899
- Mfr. Part No.:
- X20SM1436
- Manufacturer:
- B&R
Subtotal (1 unit)*
€577.99
(exc. VAT)
€710.93
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €577.99 |
*price indicative
- RS Stock No.:
- 590-899
- Mfr. Part No.:
- X20SM1436
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Accessories | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | Stepper Motor | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60529, KC, UKCA, UL cURus E225616 Power conversion equipment, CE | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, ATEX, Division 2 | |
| Supply Voltage | 18V, 48V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Accessories | ||
Product Type Module | ||
Series X20 | ||
For Use With Stepper Motor | ||
IP Rating IP20 | ||
Standards/Approvals EN 60529, KC, UKCA, UL cURus E225616 Power conversion equipment, CE | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, ATEX, Division 2 | ||
Supply Voltage 18V, 48V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Stepper motor module is used to control stepper motors with a nominal voltage of 24 to 39 VDC (±25%) at a motor current up to 3 A (3.5 A peak). In addition, this module has 4 digital inputs that can be used as limit switches or encoder inputs. Due to the individual adjustment of the coil currents, the motor is only operated with the current it actually needs. This simplifies the selection of the available motors and prevents unnecessary heating. Because this affects energy consumption and thermal load, the effects are positive on the service life of the complete system. Complete flexibility is achieved through the use of independently adjustable holding, maximum and nominal current values.
38.5 kHz PWM frequency
Integrated motor detection
256 microsteps
Stall detection
Complete integration in Automation Studio and CNC applications
Related links
- B&R X20 Series Module for Use with Stepper Motor
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20 Series
