Emko PRO-KEY Series Programming Module
- RS Stock No.:
- 618-818
- Mfr. Part No.:
- PRO-KEY
- Manufacturer:
- Emko
Subtotal (1 unit)*
€29.29
(exc. VAT)
€36.03
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €29.29 |
*price indicative
- RS Stock No.:
- 618-818
- Mfr. Part No.:
- PRO-KEY
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Programming Module | |
| Accessory Type | Programming Module | |
| Series | PRO-KEY | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Programming Module | ||
Accessory Type Programming Module | ||
Series PRO-KEY | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
The Emko Data transfer module is a programming kit designed for configuring temperature control systems. Manufactured by Emko, it supports PID controller setup to ensure precise temperature management. Typically used in industrial processes.
Enables efficient programming of temperature controllers
RoHS compliant
Related links
- BK Precision MDL4UB Series Programming Module 600 V, 30 A
- BK Precision MDL4UB Series Programming Module 80 V, 60 A
- BK Precision MDL4UB Series Programming Module 600 V, 20 A
- BK Precision MDL4UB Series Programming Module 600 V, 60 A
- BK Precision MDL4UB Series Programming Module 80 V, 20 A
- BK Precision MDL4UB Series Programming Module 80 V, 40 A
- BK Precision MDL4UB Series Programming Module 600 V, 15 A
- BK Precision MDL4UB Series Programming Module 80 V, 45 A
