Subtotal (1 unit)*
€18.60
(exc. VAT)
€22.88
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.60 |
*price indicative
- RS Stock No.:
- 618-856
- Mfr. Part No.:
- EMI-730
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Thermocouple Input Module is designed for integration with Emko process controllers such as the ESM‑4450 and ESM‑4950. It provides two or four isolated thermocouple inputs supporting types J, K, R, S, T, B, E, N, and L, each individually configurable. The module offers a 15-bit ADC resolution, with a measuring speed of 160 ms per channel, ensuring accurate and timely data acquisition. It supports Modbus RTU communication over RS-485, facilitating seamless integration into industrial automation systems.
1 piece of 0 to 50 mV or TC input module
1 piece of module presenting label
CE compliant
